The BD9555FVM-CGTR is an 8-terminal timer IC from Rohm, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and can be supplied with a voltage between 4.5V and 42V. The IC is packaged in a R-PDSO-G8 package, which measures 2.8mm in width and 2.9mm in length. It is suitable for use in timer and programmable oscillator applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD9555FVM-CGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 42 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9555FVM-CGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.