Rohm BD9582F-ME2 technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 680mW |
| Mount | Surface Mount |
| Operating Supply Current | 330uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9582F-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.