Rohm BD9584F-E2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9584F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.