Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD9610AMUV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD9610AMUV-E2 technical specifications.
| Clock Sync | Yes |
| Max Frequency | 500kHz |
| Max Input Voltage | 56V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 44.8V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 56V |
| Output Configuration | Positive |
| Output Type | Adjustable |
| Output Voltage | 44.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9610AMUV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
