
The BD9673EFJ-E2 is a surface mount positive regulator with an adjustable output voltage of 29.4V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 105°C and has a maximum input voltage of 42V. The device is packaged in a SOIC package and is compliant with RoHS regulations. It is designed for use in DC/DC controllers and regulators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD9673EFJ-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD9673EFJ-E2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 29.4V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 29.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 300kHz |
| Synchronous Rectifier | Both |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9673EFJ-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
