
Adjustable DC/DC buck controller with a maximum output current of 1.5A and a maximum output voltage of 32V. Features a wide input voltage range from 8V to 35V, operating temperature from -40°C to 85°C, and a switching frequency up to 100kHz. This integrated circuit is housed in a TO-220-5 through-hole package with copper and tin contact plating, designed for lead-free applications. It offers a single positive adjustable output and a typical supply current of 4mA.
Rohm BD9701CP-V5E2 technical specifications.
| Package/Case | TO-220-5 |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 32V |
| Min Output Voltage | 1V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 4mA |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9701CP-V5E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
