
The BD9701FP-E2 is a single-channel DC/DC controller from Rohm with a positive output configuration. It operates from an input voltage of 8V to 35V and provides an adjustable output voltage of 1V to 32V. The device is RoHS compliant and suitable for surface mount applications. It can handle an output current of 1.5A and has a maximum operating temperature range of -40°C to 85°C.
Rohm BD9701FP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9701FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
