
The BD9701T-V5 is a single output adjustable DC/DC controller from Rohm. It operates from a 35V supply voltage and can deliver up to 1.5A of output current. The device is packaged in a TO-220-5 package and is suitable for through hole mounting. The BD9701T-V5 is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Rohm BD9701T-V5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD9701T-V5 technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 35V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9701T-V5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
