
Adjustable DC/DC buck controller IC with a maximum output current of 1.5A and a maximum output voltage of 32V. Features a wide input voltage range from 8V to 35V, a switching frequency up to 300kHz, and a single positive adjustable output. Housed in a TO-220-5 through-hole package with copper and tin contact plating, operating between -40°C and 85°C.
Sign in to ask questions about the Rohm BD9703CP-V5E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD9703CP-V5E2 technical specifications.
| Package/Case | TO-220-5 |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 32V |
| Min Output Voltage | 1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Switching Frequency-Max | 300kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9703CP-V5E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
