
Surface mountable DC/DC controller and regulator featuring a 1.5A maximum output current and adjustable output voltage up to 32V. This voltage-mode switching regulator operates with a maximum switching frequency of 300kHz and supports input voltages from 4V to 35V. Housed in a TO-252-5 package with copper and tin contact plating, it offers a single positive output and is RoHS compliant. The component is designed for a wide operating temperature range of -40°C to 85°C.
Rohm BD9703FP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 32V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 300kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9703FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
