This 48-pin quad quad DC/DC controller from Rohm features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 48 terminals and a quad terminal position. The device is packaged in a 7mm x 7mm VQFP-48 package, which is ROHS compliant. It operates within an input voltage range of 2.5 to 11 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD9730KV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 11 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9730KV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.