The BD9766FV is a specialized analog IC with 28 terminals, operating over a temperature range of -35 to 85 degrees Celsius. It has a dual-terminal position and a JEDEC package code of R-PDSO-G28. The IC is available in a SSOP-28 package with dimensions of 5.6mm width and 10mm length. It is designed to operate within a supply voltage range of 5 to 11 volts.
Rohm BD9766FV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.6 |
| Length | 10 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 7 |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9766FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.