
The BD9848FV is a 20-pin SSOP-B lead-frame SMT DC/DC controller from Rohm with a maximum output voltage of 35V and a maximum switching frequency of 1500kHz. It operates over a temperature range of -40 to 105°C and is suitable for surface mount applications. The device has a maximum power dissipation of 812mW and a maximum supply current of 6A. It is a step-down topology with two outputs and is suitable for use in a variety of power management applications.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP-B |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.05 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 35(Max)V |
| Maximum Switching Frequency | 1500kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Operating Supply Voltage | 3.6 to 35V |
| Maximum Power Dissipation | 812mW |
| Maximum Supply Current | 6mA |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |