
DC/DC Cntrlr Dual-OUT Step Down 1500kHz 20-Pin SSOP-B T/R
Checking distributor stock and pricing after the page loads.
Rohm BD9848FV-E2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP-B |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.05 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 35(Max)V |
| Maximum Switching Frequency | 1500kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Operating Supply Voltage | 3.6 to 35V |
| Maximum Power Dissipation | 812mW |
| Maximum Supply Current | 6mA |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.