The BD9851EFV is a DC/DC controller from Rohm, designed for industrial applications. It operates over a temperature range of -40 to 85 degrees Celsius and features a 20-pin HTSSOP package. The device has a single function and 20 terminals, with a terminal position of dual. It is compliant with ROHS standards and has a temperature grade of industrial.
Sign in to ask questions about the Rohm BD9851EFV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD9851EFV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9851EFV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.