Sign in to ask questions about the Rohm BD9851EFV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD9851EFV-E2 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9851EFV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
