Sign in to ask questions about the Rohm BD9853AFV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD9853AFV-E2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 100mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9853AFV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
