Rohm BD9860MUV-E2 technical specifications.
| Package/Case | SOIC |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.