
The BD9862MUV-E2 is a DC/DC controller from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 700mW and a maximum supply current of 1.6mA. The device is surface mount and RoHS compliant. It operates at a maximum frequency of 1.4MHz and a supply voltage of 4.5V.
Sign in to ask questions about the Rohm BD9862MUV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD9862MUV-E2 technical specifications.
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 1.6mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001926oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9862MUV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
