
The BD9873CP-V5E2 is a step down regulator with adjustable output voltage and a maximum output current of 1.5A. It operates over a wide input voltage range of 8 to 35V and has a high efficiency of 88%. The device is suitable for use in a TO-220CP-V package and can be mounted through a hole. The BD9873CP-V5E2 is rated for operation over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220CP-V |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15.2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1(Min)V |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 8V |
| Maximum Input Voltage | 35V |
| Switching Regulator | Yes |
| Efficiency | 88(Typ)% |
| Line Regulation | 25mV |
| Load Regulation | 40mV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5518 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |