Rohm BD9882F-E2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9882F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.