The BD9896FV-E2 is a surface mount IC from Rohm with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is available in a package quantity of 2000 and is packaged in tape and reel. The IC is RoHS compliant and features a contact plating of copper and tin. The operating supply current is 17mA.
Rohm BD9896FV-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 17mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9896FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.