The BD9897FS-E2 is a surface mount IC from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum power dissipation of 950mW and has a maximum frequency of 180kHz. The IC is supplied with 30V and has an operating supply current of 7.2mA. It is packaged in a SSOP package and is RoHS compliant.
Rohm BD9897FS-E2 technical specifications.
| Package/Case | SSOP |
| Max Frequency | 180kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Mount | Surface Mount |
| Operating Supply Current | 7.2mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 7.2mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9897FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.