The BD9A100MUV-E2 is an industrial-grade quad DC/DC controller from Rohm, featuring a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It has 16 terminals and a quad terminal position. The device is packaged in a VQFN-16 package and has a width and length of 3mm. It operates within an input voltage range of 2.7V to 5.5V and is suitable for use in power management applications.
Rohm BD9A100MUV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9A100MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.