
3A synchronous switching regulator with current-mode control. Features adjustable output voltage from 800mV to 12.6V, operating from a 4.5V to 18V input. This surface mount device offers a maximum switching frequency of 550kHz and a single positive output. Packaged in a lead-free, RoHS-compliant SOIC package.
Rohm BD9C301FJ-E2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BD9C301FJ |
| Synchronous Rectifier | Yes |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9C301FJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
