
The BD9C501EFJ-E2 is a lead-free, RoHS compliant, adjustable regulator with a maximum output current of 5A and a maximum output voltage of 12.6V. It operates over a temperature range of -40°C to 85°C and is available in a surface mount HTSOP-8 package. The device is suitable for use in a variety of applications, including DC/DC controllers and regulators.
Rohm BD9C501EFJ-E2 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 12.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9C501EFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
