The BD9D320EFJ-E2 is a lead-free, adjustable DC/DC regulator from Rohm. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 3A. The device is packaged in a surface mount HTSOP-8 package and is RoHS compliant. It requires a minimum supply voltage of 4.5V and has an operating supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD9D320EFJ-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 7V |
| Min Output Voltage | 765mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9D320EFJ-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
