
Industrial-grade DC/DC switching regulator, current-mode control, featuring a 3A output current capability. Operates within a 7V to 28V input voltage range, with a maximum switching frequency of 616kHz. Housed in an 8-terminal PDSO package (JEDEC R-PDSO-G8) measuring 3.9mm x 4.9mm. Supports an operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD9E302EFJ-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD9E302EFJ-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9E302EFJ-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.