
Surface mountable DC/DC switching regulator, current-mode control, featuring a maximum switching frequency of 1700kHz. Operates with a minimum supply voltage of 6V and a maximum input voltage of 42V. Delivers up to 500mA output current with an adjustable output voltage range from 1V to 29.4V. Encased in a 6-pin SSOP package with tin contact plating, this lead-free component offers a wide operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Rohm BD9G101G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD9G101G-TR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 29.4V |
| Min Output Voltage | 1V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 29.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9G101G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
