
Industrial-grade DC/DC switching regulator, current-mode control, featuring a maximum output current of 3A and a maximum switching frequency of 750kHz. Operates within an input voltage range of 12V to 76V, with a temperature range from -40°C to 85°C. Housed in an 8-terminal HTSOP-8 package (R-PDSO-G8) with dual terminal positions, measuring 3.9mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD9G341AEFJ-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD9G341AEFJ-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9G341AEFJ-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.