
The BDE0600G-TR is a surface mount humidity sensor with an analog output. It operates over a temperature range of -30°C to 130°C and is compliant with RoHS regulations. The sensor has a maximum power dissipation of 540mW and a maximum supply voltage of 5.5V. It is available in a tape and reel package and is suitable for use in humid environments.
Sign in to ask questions about the Rohm BDE0600G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BDE0600G-TR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 540mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Operating Supply Current | 16uA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Switching Temperature | 60°C |
| RoHS | Compliant |
Download the complete datasheet for Rohm BDE0600G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
