Rohm BDE0700G technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 2.9 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.