
Analog Voltage Output Sensor, 1.716V Min, 1.79V Max, 3.5Cel, Rectangular, 5 Pin, Surface Mount, 2.90 X 2.80 MM, 1.25 MM HEIGHT, SSOP-5
Sign in to ask questions about the Rohm BDE0700G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BDE0700G-TR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Operating Supply Current | 16uA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Switching Temperature | 70°C |
| RoHS | Compliant |
Download the complete datasheet for Rohm BDE0700G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
