
The BDE0800G-TR is a surface mount temperature sensor from Rohm, packaged in a SSOP case. It operates over a temperature range of -30°C to 130°C, with a switching temperature of 80°C. The device is powered by a supply voltage between 2.5V and 5.5V, with a maximum power dissipation of 540mW. The BDE0800G-TR is RoHS compliant and lead free, suitable for surface mount applications.
Sign in to ask questions about the Rohm BDE0800G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BDE0800G-TR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 540mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Operating Supply Current | 16uA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Switching Temperature | 80°C |
| RoHS | Compliant |
Download the complete datasheet for Rohm BDE0800G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
