
Digital relative humidity sensor with a 6-pin SSOP package, featuring a lead-frame SMT construction and gull-wing leads for surface mounting. Operates within a 2.9V to 5.5V supply voltage range, with a typical operating voltage of 3V. Offers a temperature sensing function with a maximum accuracy of ±3.5°C and a sensor gain of -10.68mV/°C. The compact plastic package measures 2.9mm in length, 1.6mm in width, and 1.1mm in height, with a 0.95mm pin pitch. Suitable for operation across a wide temperature range from -30°C to 130°C.
Sign in to ask questions about the Rohm BDF0500G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BDF0500G-TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | -10.68mV/°C |
| Accuracy | ±3.5°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| Min Operating Supply Voltage | 2.9V |
| Typical Operating Supply Voltage | 3V |
| Cage Code | S5518 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Rohm BDF0500G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.