Temp Sensor Analog 5-Pin HVSOF EP T/R
Rohm BDG0851HFV-TR technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | -8.2mV/°C |
| Accuracy | ±1°C |
| Output Type | Analog |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.8V |
| Pin Count | 5 |
| Package/Case | HVSOF EP |
Download the complete datasheet for Rohm BDG0851HFV-TR to view detailed technical specifications.
No datasheet is available for this part.