The BDJ2FC0WEFJ-E2 is an 8-terminal dual linear voltage regulator from Rohm. It features a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. The device operates within a temperature range of -40°C to 150°C and has a maximum input voltage of 26.5V. It is designed to provide a nominal output voltage of 12V with a maximum output current of 1A.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 26.5 |
| Input Voltage-Min | 13 |
| Output Voltage1-Min | 11.88 |
| Output Voltage1-Max | 12.12 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |