
The BH1414K-E2 is a specialized telecom IC from Rohm, packaged in a QFP with a lead-free finish. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 21mA. The IC is designed for surface mount applications and is available in quantities of 1000 per reel. It is compliant with RoHS regulations and has a thickness of 2.15mm and width of 10mm.
Rohm BH1414K-E2 technical specifications.
| Package/Case | QFP |
| Current - Transmitting | 29mA |
| Frequency | 110MHz |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 21mA |
| Operating Frequency | 110 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 2.15mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1414K-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
