
The BH1417F-E2 is a surface mount RF transceiver from Rohm, operating between -40°C and 85°C. It has a nominal supply current of 21mA and can transmit at up to 20mA. The device is packaged in a SOP case, 13.6mm in length, 5.4mm in width, and 1.8mm in thickness. It is available in tape and reel packaging and contains lead, making it non-lead free.
Sign in to ask questions about the Rohm BH1417F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BH1417F-E2 technical specifications.
| Package/Case | SOP |
| Current - Transmitting | 20mA |
| Frequency | 108MHz |
| Lead Free | Contains Lead |
| Length | 13.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 21mA |
| Operating Frequency | 77 MHz to 108 MHz |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Thickness | 1.8mm |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1417F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
