
The BH1426GWL-E2 is a surface mount RF transceiver from Rohm, operating between -20°C and 85°C. It can handle transmitting currents of up to 23mA and is designed for use with an operating supply voltage of 3.6V. This lead-free device is available in tape and reel packaging.
Rohm BH1426GWL-E2 technical specifications.
| Package/Case | SMD/SMT |
| Current - Transmitting | 23mA |
| Frequency | 108MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 3dBm |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1426GWL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
