
The BH1427GUL-E2 is a surface mount RF transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates on a supply voltage of 3.6V and has a transmitting current of 16mA. The device is lead free and packaged in tape and reel format. It is designed for use in RF and wireless applications.
Rohm BH1427GUL-E2 technical specifications.
| Package/Case | SMD/SMT |
| Current - Transmitting | 16mA |
| Frequency | 108MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 3dBm |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1427GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
