
Fixed positive LDO regulator offering a 1.5V output voltage with a 0.6V dropout voltage at 150mA output current. Features a maximum input voltage of 5.5V and a quiescent current of 4µA. This surface mount component is housed in a SOT-665 package with copper, tin contact plating and is RoHS compliant. Operating temperature range spans from -40°C to 85°C with a maximum power dissipation of 410mW.
Rohm BH15PB1WHFV-TR technical specifications.
| Package/Case | SOT-665 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 315mV |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 410mW |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH15PB1WHFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.