
Fixed positive standard regulator, 1.5V, CMOS technology, offering a 150mA output current with a 1.5V nominal output voltage. Features a low dropout voltage of 25mV and operates within a 2.5V to 5.5V input voltage range. Packaged in a compact PBGA4 (1x1.04mm) CSP with a 0.39mm height, suitable for surface mount applications. Contact plating includes copper, tin, and silver, with lead-free and RoHS compliance. Maximum power dissipation is 530mW, and operating temperature ranges from -40°C to 85°C.
Rohm BH15RB1WGUT-E2 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Dropout Voltage | 25mV |
| Height | 0.39mm |
| Lead Free | Lead Free |
| Length | 1.04mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.5V |
| Max Power Dissipation | 530mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH15RB1WGUT-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
