Sign in to ask questions about the Rohm BH1600FVC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BH1600FVC-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 7.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 64uA |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Wavelength | 560nm |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1600FVC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
