
Analog output ambient light sensor IC, surface mount, SOT-665 package. Features a 560nm peak wavelength and operates from a 2.4V to 5.5V supply. Offers a maximum power dissipation of 165mW and a wide operating temperature range of -40°C to 85°C. Tin contact plating and lead-free construction ensure compliance with RoHS standards. Supplied on tape and reel with 3000 units per package.
Rohm BH1620FVC-TR technical specifications.
| Package/Case | SOT-665 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 165mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Wavelength | 560nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1620FVC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
