
Digital ambient light sensor IC with I2C interface, offering precise light-to-digital conversion. Features a compact 3mm x 1.8mm x 0.75mm SMD/SMT package with copper and tin plating, suitable for surface mounting. Operates from a 2.4V to 3.6V supply voltage with a low supply current of 120µA and a maximum power dissipation of 260mW. This RoHS compliant component functions across an operating temperature range of -40°C to 85°C, with an optical sensing wavelength of 560nm.
Rohm BH1715FVC-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Height | 0.75mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Supply Current | 120uA |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Wavelength | 560nm |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1715FVC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
