
The BH1730FVC-TR is a surface mount ambient light sensor with a peak wavelength of 600-840nm. It operates at a maximum supply voltage of 3.6V and a typical supply current of 150mA. The device has a maximum power dissipation of 260mW and is suitable for use in temperatures ranging from -40°C to 85°C. It communicates via the I2C interface and has a maximum clock frequency of 400kHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | WSOF EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 2.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Max Operating Supply Voltage | 3.6V |
| Sensor Type | Light to Digital |
| Output Type | Digital |
| Peak Wavelength | 600|840nm |
| Maximum Clock Frequency | 400kHz |
| Interface Type | Serial (I2C) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 260mW |
| Typical Operating Supply Voltage | 3V |
| Typical Supply Current | 150uA |
| Cage Code | S5518 |
| EU RoHS | Yes |
| Schedule B | 8541409500 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |