
Industrial temperature grade ambient light and color sensor with I2C serial interface. Features a 2.5V nominal supply voltage, operating from 2.3V to 3.6V, and a wide operating temperature range of -40°C to 85°C. This 8-terminal, 2mm x 2.1mm WSON-X EP package offers a single function for optical sensing applications.
Rohm BH1749NUC-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 2.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH1749NUC-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.