Rohm BH1771GLC-E2 technical specifications.
| Package/Case | VFLGA |
| Contact Plating | Copper, Tin |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Infrared (IR) |
| Wavelength | 550nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1771GLC-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
