
The BH1772GLC-E2 is a surface mount sensor with a VFLGA package, suitable for operating temperatures between -40°C and 85°C. It features copper and tin contact plating and is lead free. The sensor is available in cut tape packaging and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations. The sensor operates at a wavelength of 550nm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BH1772GLC-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VFLGA |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C, Analog |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 550nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1772GLC-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
